Add To Favorites
Photo Not Available
TB100-18 18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.99660 $349.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TB100-18-ND
Copy   TB100-18-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TB100-18

Copy   TB100-18
Description CONN BARRIER STRP 18CIRC 0.375"
Copy   CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws

Copy   18 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Documents & Media
Datasheets TB100 Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet TB100 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 18
Number of Wire Entries 36
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

06:18:27 1/18/2019