Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.40600 $34.06
100 2.22940 $222.94
500 1.98168 $990.84
1,000 1.85783 $1,857.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1831-1-ND
Copy   513-1831-1-ND
Quantity Available 3,182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDQ25-150-R

Copy   SDQ25-150-R
Description INDUCT ARRAY 2 COIL 14.79UH SMD
Copy   INDUCT ARRAY 2 COIL 14.79UH SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 59.17µH Inductance - Connected in Series 14.79µH Inductance - Connected in Parallel 163.2 mOhm DC Resistance (DCR) - Parallel 1.24A Nonstandard

Copy   Shielded 2 Coil Inductor Array 59.17µH Inductance - Connected in Series 14.79µH Inductance - Connected in Parallel 163.2 mOhm DC Resistance (DCR) - Parallel 1.24A Nonstandard
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDQ Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 14.79µH
Inductance - Connected In Series 59.17µH
Tolerance ±20%
Current Rating - Parallel 1.24A
Current Rating - Series 619mA
Current Saturation - Parallel 1.05A
Current Saturation - Series 523mA
DC Resistance (DCR) - Parallel 163.2 mOhm
DC Resistance (DCR) - Series 652.6 mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1831-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1831-2-ND
  • Minimum Quantity: 2,900
  • Quantity Available: 2,900 - Immediate
  • Unit Price: $1.56165
  • Digi-Reel® ? : 513-1831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,182 - Immediate
  • Unit Price: Digi-Reel®

18:57:43 1/19/2019