Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.89100 $28.91
100 1.89200 $189.20
500 1.68176 $840.88
1,000 1.57665 $1,576.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1761-1-ND
Copy   513-1761-1-ND
Quantity Available 2,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDQ12-100-R

Copy   SDQ12-100-R
Description INDUCT ARRAY 2 COIL 9.61UH SMD
Copy   INDUCT ARRAY 2 COIL 9.61UH SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 38.44µH Inductance - Connected in Series 9.61µH Inductance - Connected in Parallel 362 mOhm DC Resistance (DCR) - Parallel 831mA Nonstandard

Copy   Shielded 2 Coil Inductor Array 38.44µH Inductance - Connected in Series 9.61µH Inductance - Connected in Parallel 362 mOhm DC Resistance (DCR) - Parallel 831mA Nonstandard
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SDQ Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 9.61µH
Inductance - Connected In Series 38.44µH
Tolerance ±20%
Current Rating - Parallel 831mA
Current Rating - Series 416mA
Current Saturation - Parallel 981mA
Current Saturation - Series 490mA
DC Resistance (DCR) - Parallel 362 mOhm
DC Resistance (DCR) - Series 1.45 Ohm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.047" (1.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PA0367ANLT - Pulse Electronics Power | 553-1978-1-ND DigiKey Electronics
  • PA0367ANLT
  • Pulse Electronics Power
  • TRANSFORMER 18UH 1:12 SMD
  • Unit Price $4.58000
  • 553-1978-1-ND
  • 0559350210 - Molex, LLC | WM14662-ND DigiKey Electronics
  • 0559350210
  • Molex, LLC
  • CONN HEADER R/A 2POS 2MM
  • Unit Price $0.48000
  • WM14662-ND
Additional Resources
Standard Package ? 1
Other Names 513-1761-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1761-2-ND
  • Minimum Quantity: 3,800
  • Quantity Available: 0
  • Unit Price: $1.37100
  • Digi-Reel® ? : 513-1761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,071 - Immediate
  • Unit Price: Digi-Reel®

16:02:27 1/17/2019