Add To Favorites
Product Overview
Digi-Key Part Number 513-1494-1-ND
Quantity Available 2,518
Can ship immediately
Manufacturer

Manufacturer Part Number

SD8328-100-R

Description FIXED IND 10UH 3.3A 45 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 3.3A 45 mOhm Max Nonstandard

Documents & Media
Datasheets SD8328 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SD8328 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series SD8328
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±30%
Current Rating 3.3A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1494-1

00:15:44 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.55300 $25.53
100 1.78710 $178.71
500 1.44670 $723.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1494-2-ND
  • Minimum Quantity: 1,280
  • Quantity Available: 1,280 - Immediate
  • Unit Price: $1.14700
  • Digi-Reel® ? : 513-1494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback