Add To Favorites
Product Overview
Digi-Key Part Number 513-1468-1-ND
Quantity Available 6,258
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6020-470-R

Description FIXED IND 47UH 610MA 595 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 610mA 595 mOhm Max Nonstandard

Documents & Media
Datasheets SD6020 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SD6020 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series SD6020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating 610mA
Current - Saturation 540mA
Shielding Shielded
DC Resistance (DCR) 595 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1468-1

03:15:26 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.20800 $22.08
100 1.54560 $154.56
500 1.25120 $625.60
1,000 1.14080 $1,140.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1468-2-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 5,200 - Immediate
  • Unit Price: $0.96000
  • Digi-Reel® ? : 513-1468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback