Add To Favorites
SD52-101-R 100µH Shielded Wirewound Inductor 390mA 1 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.08400 $20.84
100 1.45870 $145.87
500 1.18082 $590.41
1,000 1.07663 $1,076.63
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1826-1-ND
Copy   513-1826-1-ND
Quantity Available 3,195
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD52-101-R

Copy   SD52-101-R
Description FIXED IND 100UH 390MA 1 OHM SMD
Copy   FIXED IND 100UH 390MA 1 OHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 390mA 1 Ohm Nonstandard

Copy   100µH Shielded Wirewound Inductor 390mA 1 Ohm Nonstandard
Documents & Media
Datasheets SD52 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SD52 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series SD52
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 390mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1826-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1826-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $0.90600
  • Digi-Reel® ? : 513-1826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,195 - Immediate
  • Unit Price: Digi-Reel®

00:06:58 10/24/2018