Add To Favorites
SD20-821-R 820µH Shielded Wirewound Inductor 204mA 6.22 Ohm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,900 0.96750 $2,805.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SD20-821-R-ND
Copy   SD20-821-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD20-821-R

Copy   SD20-821-R
Description FIXED IND 820UH 204MA 6.22 OHM
Copy   FIXED IND 820UH 204MA 6.22 OHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

820µH Shielded Wirewound Inductor 204mA 6.22 Ohm Nonstandard

Copy   820µH Shielded Wirewound Inductor 204mA 6.22 Ohm Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±20%
Current Rating 204mA
Current - Saturation 98mA
Shielding Shielded
DC Resistance (DCR) 6.22 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,900
Other Names SD20-821
SD20-821-ND

07:55:09 12/11/2018