Add To Favorites
SD12-100-R 10µH Shielded Wirewound Inductor 938mA 284.4 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.24300 $22.43
100 1.56980 $156.98
500 1.27076 $635.38
1,000 1.15863 $1,158.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3651-1-ND
Copy   283-3651-1-ND
Quantity Available 4,764
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD12-100-R

Copy   SD12-100-R
Description FIXED IND 10UH 938MA 284.4 MOHM
Copy   FIXED IND 10UH 938MA 284.4 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 938mA 284.4 mOhm Nonstandard

Copy   10µH Shielded Wirewound Inductor 938mA 284.4 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 938mA
Current - Saturation 818mA
Shielding Shielded
DC Resistance (DCR) 284.4 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3651-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3651-2-ND
  • Minimum Quantity: 3,800
  • Quantity Available: 3,800 - Immediate
  • Unit Price: $0.97500
  • Digi-Reel® ? : 283-3651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,764 - Immediate
  • Unit Price: Digi-Reel®

21:08:03 1/21/2019