Add To Favorites
Product Overview
Digi-Key Part Number 513-1167-1-ND
Copy   513-1167-1-ND
Quantity Available 5,152
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD10-100-R

Copy   SD10-100-R
Description FIXED IND 10UH 760MA 336 MOHM
Copy   FIXED IND 10UH 760MA 336 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 760mA 336 mOhm Nonstandard

Copy   10µH Shielded Wirewound Inductor 760mA 336 mOhm Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton
Series SD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 760mA
Current - Saturation 752mA
Shielding Shielded
DC Resistance (DCR) 336 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1167-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.50100 $25.01
100 1.75090 $175.09
500 1.41738 $708.69
1,000 1.29231 $1,292.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1167-2-ND
  • Minimum Quantity: 3,800
  • Quantity Available: 0
  • Unit Price: $1.08750
  • Digi-Reel® ? : 513-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,152 - Immediate
  • Unit Price: Digi-Reel®

22:07:47 9/25/2018