Add To Favorites
Product Overview
Digi-Key Part Number 283-3119-ND
Quantity Available 609
Can ship immediately
Manufacturer

Manufacturer Part Number

SC-35

Description FUSE CERAMIC 35A 480VAC 300VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SC Series Datasheet
Online Catalog SC Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series SC
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 35A
Voltage Rating - AC 480V
Voltage Rating - DC 300V
Response Time Slow
Package / Case Cartridge, Non-Standard
Mounting Type Holder
Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC
Approvals CE, CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.410" Dia x 2.250" L (10.41mm x 57.15mm)
 
Additional Resources
Standard Package ? 10
Other Names 283-3119
SC-35-ND
SC35

11:11:31 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.81000 $22.81
5 21.72000 $108.60
10 20.09100 $200.91
50 17.37600 $868.80
100 16.29000 $1,629.00
250 15.20400 $3,801.00
500 14.11800 $7,059.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK/SC-35-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.29000
Send Feedback