Add To Favorites
Photo Not Available
S-8001-10-R Fuse Block 300V 10 Circuit Cartridge Chassis Mount
Product Overview
Digi-Key Part Number S-8001-10-R-ND
Copy   S-8001-10-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-8001-10-R

Copy   S-8001-10-R
Description FUSE BLOCK CART 300V CHASS MNT
Copy   FUSE BLOCK CART 300V CHASS MNT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Fuse Block 300V 10 Circuit Cartridge Chassis Mount

Copy   Fuse Block  300V 10 Circuit Cartridge Chassis Mount
Product Attributes Select All
Categories
Manufacturer Eaton
Series S-8000
Part Status Active
Fuseholder Type Block
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 10
Voltage 300V
Mounting Type Chassis Mount
Orientation -
Termination Style Solder Lug
Contact Material Spring Bronze
Contact Finish Tin-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names BK/S-8001-10-R
BK/S-8001-10-R-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.63800 $226.38

Submit a request for quotation on quantities greater than those displayed.

08:11:09 9/25/2018