Add To Favorites
PTS181224V150 Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
5 0.38600 $1.93
10 0.37400 $3.74
50 0.31480 $15.74
100 0.26140 $26.14
250 0.23760 $59.40
500 0.20196 $100.98
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3162-1-ND
Copy   283-3162-1-ND
Quantity Available 46,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS181224V150

Copy   PTS181224V150
Description PTC RESET FUSE 24V 1.5A 1812
Copy   PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 24V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PolyTron™, PTS1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 20A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 1.5s
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 120 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • MINISMDC150F/24-2 - Littelfuse Inc. | MINISMDC150F24-2CT-ND DigiKey Electronics
  • MINISMDC150F/24-2
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 1.5A 1812
  • Unit Price $0.70000
  • MINISMDC150F24-2CT-ND
Additional Resources
Standard Package ? 1
Other Names 283-3162-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3162-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: $0.16200
  • Digi-Reel® ? : 283-3162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,700 - Immediate
  • Unit Price: Digi-Reel®

14:33:58 1/20/2019