Add To Favorites
PTS12066V050 Polymeric PTC Resettable Fuse 6V 500mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
5 0.31800 $1.59
10 0.30400 $3.04
50 0.27120 $13.56
100 0.25250 $25.25
250 0.22440 $56.10
500 0.18700 $93.50
1,000 0.17765 $177.65
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3139-1-ND
Copy   283-3139-1-ND
Quantity Available 5,314
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS12066V050

Copy   PTS12066V050
Description PTC RESET FUSE 6V 500MA 1206
Copy   PTC RESET FUSE 6V 500MA 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 6V 500mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 6V 500mA Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PolyTron™, PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 6V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 700 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • BAT54SLT1G - ON Semiconductor | BAT54SLT1GOSCT-ND DigiKey Electronics
  • BAT54SLT1G
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 30V SOT23-3
  • Unit Price $0.19000
  • BAT54SLT1GOSCT-ND
  • PTS181233V075 - Eaton - Electronics Division | 283-3153-1-ND DigiKey Electronics
  • PTS181233V075
  • Eaton - Electronics Division
  • PTC RESET FUSE 33V 750MA 1812
  • Unit Price $0.43000
  • 283-3153-1-ND
Additional Resources
Standard Package ? 1
Other Names 283-3139-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3139-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.12750
  • Digi-Reel® ? : 283-3139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,314 - Immediate
  • Unit Price: Digi-Reel®

16:06:02 12/14/2018