Add To Favorites
PTS120630V016 Polymeric PTC Resettable Fuse 30V 160mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
5 0.31800 $1.59
10 0.30400 $3.04
50 0.27120 $13.56
100 0.25250 $25.25
250 0.22440 $56.10
500 0.18700 $93.50
1,000 0.17765 $177.65
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-3135-1-ND
Copy   283-3135-1-ND
Quantity Available 11,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS120630V016

Copy   PTS120630V016
Description PTC RESET FUSE 30V 160MA 1206
Copy   PTC RESET FUSE 30V 160MA 1206
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 30V 160mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 30V 160mA Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PolyTron™, PTS1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 30V
Current - Max 100A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 370mA
Time to Trip 300ms
Resistance - Initial (Ri) (Min) 1.1 Ohms
Resistance - Post Trip (R1) (Max) 4.5 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.027" (0.68mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • NC7SZ08M5X - ON Semiconductor | NC7SZ08M5XCT-ND DigiKey Electronics
  • NC7SZ08M5X
  • ON Semiconductor
  • IC GATE AND 1CH 2-INP SOT23-5
  • Unit Price $0.48000
  • NC7SZ08M5XCT-ND
  • PTS120660V005 - Eaton - Electronics Division | 283-3132-1-ND DigiKey Electronics
  • PTS120660V005
  • Eaton - Electronics Division
  • PTC RESET FUSE 60V 50MA 1206
  • Unit Price $0.23000
  • 283-3132-1-ND
  • 1206L016WR - Littelfuse Inc. | F3132CT-ND DigiKey Electronics
  • 1206L016WR
  • Littelfuse Inc.
  • PTC RESET FUSE 30V 160MA 1206
  • Unit Price $0.50000
  • F3132CT-ND
Additional Resources
Standard Package ? 1
Other Names 283-3135-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3135-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.12750
  • Digi-Reel® ? : 283-3135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,484 - Immediate
  • Unit Price: Digi-Reel®

03:25:47 1/23/2019