Add To Favorites
Photo Not Available
PTS08059V010 PTC Resettable Fuse 9V 100mA Ih Surface Mount 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.15680 $627.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PTS08059V010-ND
Copy   PTS08059V010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS08059V010

Copy   PTS08059V010
Description PPTC SMD 0805 9V 0.1A
Copy   PPTC SMD 0805 9V 0.1A
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

PTC Resettable Fuse 9V 100mA Ih Surface Mount 0805 (2012 Metric)

Copy    PTC Resettable Fuse 9V 100mA Ih Surface Mount 0805 (2012 Metric)
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series PTS0805
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Voltage - Max 9V
Current - Max 100A
Current - Hold (Ih) (Max) 100mA
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
You May Also Be Interested In
  • RKEF500 - Littelfuse Inc. | RKEF500HF-ND DigiKey Electronics
  • RKEF500
  • Littelfuse Inc.
  • PTC RESET FUSE 60V 5A RADIAL
  • Unit Price $1.29000
  • RKEF500HF-ND
  • 0ZCJ0020FF2E - Bel Fuse Inc. | 507-1797-1-ND DigiKey Electronics
  • 0ZCJ0020FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 200MA 1206
  • Unit Price $0.13000
  • 507-1797-1-ND
  • 0ZCG0075FF2C - Bel Fuse Inc. | 507-1763-1-ND DigiKey Electronics
  • 0ZCG0075FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 750MA 1812
  • Unit Price $0.13000
  • 507-1763-1-ND
Additional Resources
Standard Package ? 4,000

22:42:34 12/18/2018