Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.58700 $15.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4508-1-ND
Copy   283-4508-1-ND
Quantity Available 33
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPIA4040R4-1R0-R

Copy   MPIA4040R4-1R0-R
Description FIXED IND 1UH 5.7A 17 MOHM SMD
Copy   FIXED IND 1UH 5.7A 17 MOHM SMD
Detailed Description

1µH Shielded Wirewound Inductor 5.7A 17 mOhm Nonstandard

Copy   1µH Shielded Wirewound Inductor 5.7A 17 mOhm Nonstandard
Documents & Media
Datasheets MPIA4040 Series Datasheet
PCN Obsolescence/ EOL MPIA4040 Series 06/Sep/2016
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series MPIA4040
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 5.7A
Current - Saturation 8.2A
Shielding Shielded
DC Resistance (DCR) 17 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4508-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 283-4508-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 33 - Immediate
  • Unit Price: Digi-Reel®

05:57:52 11/16/2018