Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 283-4505-1-ND
Quantity Available 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MPIA4040R3-R22-R

Description FIXED IND 220NH 8A 5.8 MOHM SMD
Detailed Description

220nH Shielded Wirewound Inductor 8A 5.8 mOhm Nonstandard

Documents & Media
Datasheets MPIA4040 Series Datasheet
PCN Obsolescence/ EOL MPIA4040 Series 06/Sep/2016
Product Attributes Select All
Categories
Manufacturer Eaton
Series MPIA4040
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Metal Composite
Inductance 220nH
Tolerance ±20%
Current Rating 8A
Current - Saturation 20A
Shielding Shielded
DC Resistance (DCR) 5.8 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4505-1

20:59:12 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.55300 $15.53
100 1.08680 $108.68
500 0.87976 $439.88
1,000 0.80213 $802.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4505-2-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.69750
  • Digi-Reel® ? : 283-4505-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback