Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 283-4500-1-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MPIA4040R2-R47-R

Description FIXED IND 470NH 6.4A 13 MOHM SMD
Detailed Description

470nH Shielded Wirewound Inductor 6.4A 13 mOhm Nonstandard

Documents & Media
Datasheets MPIA4040 Series Datasheet
PCN Obsolescence/ EOL MPIA4040 Series 06/Sep/2016
Product Attributes Select All
Categories
Manufacturer Eaton
Series MPIA4040
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Metal Composite
Inductance 470nH
Tolerance ±20%
Current Rating 6.4A
Current - Saturation 12.2A
Shielding Shielded
DC Resistance (DCR) 13 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4500-1

21:35:47 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 $1.64
10 1.51800 $15.18
100 1.06260 $106.26
500 0.86020 $430.10
1,000 0.78430 $784.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4500-2-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.68200
  • Digi-Reel® ? : 283-4500-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback