MPI4040R4-1R5-R 1.5µH Shielded Wirewound Inductor 4.9A 23 mOhm 1816 (4540 Metric)
Product Overview
Digi-Key Part Number 283-4117-1-ND
Copy   283-4117-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPI4040R4-1R5-R

Copy   MPI4040R4-1R5-R
Description FIXED IND 1.5UH 4.9A 23 MOHM SMD
Copy   FIXED IND 1.5UH 4.9A 23 MOHM SMD
Detailed Description

1.5µH Shielded Wirewound Inductor 4.9A 23 mOhm 1816 (4540 Metric)

Copy   1.5µH Shielded Wirewound Inductor 4.9A 23 mOhm 1816 (4540 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
283-4715-1-ND MPI4020V2-1R5-R Eaton Cut Tape (CT) ? 2,085 - Immediate
$1.72000 1
Documents & Media
Datasheets MPI4040 Series Datasheet
Featured Product MPI4040 Series SMD Miniature Power Inductors
PCN Obsolescence/ EOL MPI4040 Series 06/Sep/2016
PCN Design/Specification MPI4040 Parameter Updates 18/May/2012
Product Attributes Select All
Categories
Manufacturer Eaton
Series MPI4040
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Metal Composite
Inductance 1.5µH
Tolerance ±20%
Current Rating 4.9A
Current - Saturation 6.9A
Shielding Shielded
DC Resistance (DCR) 23 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1816 (4540 Metric)
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • DK01-19361-R - Eaton | 283-4614-ND DigiKey Electronics
  • DK01-19361-R
  • Eaton
  • KIT INDUCTORS MPI4040 SERIES
  • Unit Price $33.21000
  • 283-4614-ND
Additional Resources
Standard Package ? 1
Other Names 283-4117-1

08:22:07 9/26/2018