Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 283-4125-1-ND
Quantity Available 10,366
Can ship immediately
Manufacturer

Manufacturer Part Number

MPI4040R1-6R8-R

Description FIXED IND 6.8UH 1.5A 250 MOHM
Detailed Description

6.8µH Shielded Wirewound Inductor 1.5A 250 mOhm 1816 (4540 Metric)

Product Attributes Select All
Categories
Manufacturer Eaton
Series MPI4040
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Wirewound
Material - Core Metal Composite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 3.2A
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1816 (4540 Metric)
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • DK01-19361-R - Eaton | 283-4614-ND DigiKey Electronics
  • DK01-19361-R
  • Eaton
  • KIT INDUCTORS MPI4040 SERIES
  • Unit Price $33.21000
  • 283-4614-ND
Additional Resources
Standard Package ? 1
Other Names 283-4125-1

11:59:53 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.57000 $15.70
100 1.13510 $113.51
500 0.86940 $434.70
1,000 0.77280 $772.80
2,500 0.74865 $1,871.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4125-2-ND
  • Minimum Quantity: 5,500  Non-Stock ?
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : 283-4125-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10,366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback