MPI2520R1-3R3-R 3.3µH Shielded Multilayer Inductor 1.8A 126 mOhm Max 1008 (2520 Metric)
Product Overview
Digi-Key Part Number 283-4480-1-ND
Copy   283-4480-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPI2520R1-3R3-R

Copy   MPI2520R1-3R3-R
Description FIXED IND 3.3UH 1.8A 126 MOHM
Copy   FIXED IND 3.3UH 1.8A 126 MOHM
Detailed Description

3.3µH Shielded Multilayer Inductor 1.8A 126 mOhm Max 1008 (2520 Metric)

Copy   3.3µH Shielded Multilayer Inductor 1.8A 126 mOhm Max 1008 (2520 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-13048-1-ND DFE252012F-3R3M=P2 Murata Electronics North America Cut Tape (CT) ? 10,950 - Immediate
$0.67000 1
Documents & Media
Datasheets MPI2520 Series
Featured Product MPI2520 Series Low Profile 2.7 x 2.2 mm Power Inductors
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series MPI2520
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Metal Composite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.4A
Shielding Shielded
DC Resistance (DCR) 126 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4480-1

17:58:51 11/17/2018