Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 283-4479-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

MPI2520R1-2R2-R

Description FIXED IND 2.2UH 2.3A 90 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.2µH Shielded Multilayer Inductor 2.3A 90 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets MPI2520 Series
Featured Product MPI2520 Series Low Profile 2.7 x 2.2 mm Power Inductors
Product Attributes Select All
Categories
Manufacturer Eaton
Series MPI2520
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Multilayer
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation 2.7A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2670-1-ND IHHP1008ABER2R2M01 Vishay Dale Cut Tape (CT) ? 4,756 - Immediate
$0.42000 1
Additional Resources
Standard Package ? 1
Other Names 283-4479-1

00:27:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 283-4479-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback