Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number JA1-25/J-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JA1-25/J

Description JUMPER SINGLE ROW TERMINAL BLOCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets A1000, CB1000 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series -
Part Status Active
Type Barrier Block
Number of Positions 25
Pitch 0.325" (8.26mm)
Style Around Barrier, Ring Tongue
For Use With/Related Products Magnum® A1000 and CB1000 Series
Contact Material -
Contact Finish -
Color -
 
Additional Resources
Standard Package ? 100
Other Names JA1-25-J

07:26:40 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.48000 $248.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback