Add To Favorites
Photo Not Available
HLS-06-SL Fuse Block 15A 125VAC, 60VDC 6 Circuit Indicating Fuse PCB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 22.57500 $4,063.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HLS-06-SL-ND
Copy   HLS-06-SL-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HLS-06-SL

Copy   HLS-06-SL
Description FUSE BLOCK BLADE 125V 15A PCB
Copy   FUSE BLOCK BLADE 125V 15A PCB
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Fuse Block 15A 125VAC, 60VDC 6 Circuit Indicating Fuse PCB

Copy   Fuse Block 15A 125VAC, 60VDC 6 Circuit Indicating Fuse PCB
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series HLS
Part Status Active
Fuseholder Type Block
Fuse Type Indicating Fuse
For Use With/Related Products GMT Indicating
Fuse Size 0.688" L x 0.127" W x 0.81" H (17.48mm x 3.23mm x 20.57mm)
Number of Circuits 6
Voltage 125VAC, 60VDC
Current Rating 15A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material Copper
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180

00:26:34 1/19/2019