Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.17800 $41.78
100 2.73450 $273.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4585-1-ND
Copy   283-4585-1-ND
Quantity Available 803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCV1206-R48-R

Copy   HCV1206-R48-R
Description FIXED IND 480NH 16A 3.15 MOHM
Copy   FIXED IND 480NH 16A 3.15 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

480nH Unshielded Wirewound Inductor 16A 3.15 mOhm Nonstandard

Copy   480nH Unshielded Wirewound Inductor 16A 3.15 mOhm Nonstandard
Documents & Media
Datasheets HCV1206 Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog HCV Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCV1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 480nH
Tolerance ±10%
Current Rating 16A
Current - Saturation 37A
Shielding Unshielded
DC Resistance (DCR) 3.15 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PI3749-00-LGIZ - Vicor Corporation | 1102-5404-ND DigiKey Electronics
  • PI3749-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 12-34V
  • Unit Price $17.68000
  • 1102-5404-ND
  • PI3749-20-LGIZ - Vicor Corporation | 1102-5832-ND DigiKey Electronics
  • PI3749-20-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 12-34V
  • Unit Price $18.75000
  • 1102-5832-ND
Additional Resources
Standard Package ? 1
Other Names 283-4585-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4585-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 550 - Immediate
  • Unit Price: $2.11360
  • Digi-Reel® ? : 283-4585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: Digi-Reel®

00:51:41 1/20/2019