Add To Favorites
Product Overview
Digi-Key Part Number 283-4588-1-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

HCV1206-2R0-R

Description FIXED IND 2UH 12A 6 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2µH Unshielded Wirewound Inductor 12A 6 mOhm Nonstandard

Documents & Media
Datasheets HCV1206 Series Datasheet
Online Catalog HCV1206 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCV1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2µH
Tolerance ±10%
Current Rating 12A
Current - Saturation 16A
Shielding Unshielded
DC Resistance (DCR) 6 mOhm
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max) 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4588-1

06:26:48 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 $4.70
10 4.30700 $43.07
100 2.81930 $281.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4588-2-ND
  • Minimum Quantity: 550
  • Quantity Available: 0
  • Unit Price: $2.17920
  • Digi-Reel® ? : 283-4588-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback