Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.56500 $256.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1519-ND
Copy   513-1519-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCPT1309-1R0-R

Copy   HCPT1309-1R0-R
Description FIXED IND 960NH 19.4A 1.9 MOHM
Copy   FIXED IND 960NH 19.4A 1.9 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

960nH Unshielded Wirewound Inductor 19.4A 1.9 mOhm Radial

Copy   960nH Unshielded Wirewound Inductor 19.4A 1.9 mOhm Radial
Documents & Media
Datasheets HCPT1309 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCPT1309
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 960nH
Tolerance ±20%
Current Rating 19.4A
Current - Saturation 40A
Shielding Unshielded
DC Resistance (DCR) 1.9 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.539" L x 0.472" W (13.70mm x 12.00mm)
Height - Seated (Max) 0.354" (9.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 513-1519
HCPT1309-1R0-R-ND

18:18:20 12/12/2018