Add To Favorites
Photo Not Available
HCP0704-1R8-R 1.8µH Shielded Wirewound Inductor 8.5A 11 mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.15940 $1,159.40
3,000 1.12200 $3,366.00
5,000 1.08460 $5,423.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-5248-2-ND
Copy   283-5248-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCP0704-1R8-R

Copy   HCP0704-1R8-R
Description FIXED IND 1.8UH 8.5A 11 MOHM SMD
Copy   FIXED IND 1.8UH 8.5A 11 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.8µH Shielded Wirewound Inductor 8.5A 11 mOhm Nonstandard

Copy   1.8µH Shielded Wirewound Inductor 8.5A 11 mOhm Nonstandard
Documents & Media
Datasheets HCP0704 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog HCP0704 Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCP0704
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 1.8µH
Tolerance ±25%
Current Rating 8.5A
Current - Saturation 13A
Shielding Shielded
DC Resistance (DCR) 11 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 283-5248-2
HCP0704-1R8-R-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 283-5248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.80000
  • Digi-Reel® ? : 283-5248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

20:02:08 12/12/2018