Add To Favorites
HCMA1305-8R2-R 8.2µH Shielded Wirewound Inductor 9.5A 20.1 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.90800 $19.08
100 1.33550 $133.55
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4558-1-ND
Copy   283-4558-1-ND
Quantity Available 1,628
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCMA1305-8R2-R

Copy   HCMA1305-8R2-R
Description FIXED IND 8.2UH 9.5A 20.1 MOHM
Copy   FIXED IND 8.2UH 9.5A 20.1 MOHM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8.2µH Shielded Wirewound Inductor 9.5A 20.1 mOhm Max Nonstandard

Copy   8.2µH Shielded Wirewound Inductor 9.5A 20.1 mOhm Max Nonstandard
Documents & Media
Datasheets HCMA1305 Series
Featured Product HCMA1305 Series Automotive Power Inductors
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog HCMA and HCM1A Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCMA1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 8.2µH
Tolerance ±20%
Current Rating 9.5A
Current - Saturation 18A
Shielding Shielded
DC Resistance (DCR) 20.1 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • DK01-19495-R - Eaton | 283-4615-ND DigiKey Electronics
  • DK01-19495-R
  • Eaton
  • KIT INDUCTORS HCMA SERIES
  • Unit Price $106.67000
  • 283-4615-ND
Additional Resources
Standard Package ? 1
Other Names 283-4558-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4558-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.99540
  • Digi-Reel® ? : 283-4558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,628 - Immediate
  • Unit Price: Digi-Reel®

23:04:43 10/17/2018