Add To Favorites
HCM1A0703-R33-R 330nH Shielded Inductor 14A 4 mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.90520 $1,810.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCM1A0703-R33-R-ND
Copy   HCM1A0703-R33-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCM1A0703-R33-R

Copy   HCM1A0703-R33-R
Description FIXED IND 330NH 14A 4MOHM SMD
Copy   FIXED IND 330NH 14A 4MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

330nH Shielded Inductor 14A 4 mOhm Max 2-SMD, J-Lead

Copy   330nH Shielded  Inductor 14A 4 mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCM1A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 330nH
Tolerance ±20%
Current Rating 14A
Current - Saturation 19A
Shielding Shielded
DC Resistance (DCR) 4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names HCM1A0703-R33

08:37:47 10/21/2018