Add To Favorites
HCM1A0703-R22-R 220nH Shielded Inductor 17A 2.7 mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96360 $1,927.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HCM1A0703-R22-R-ND
Copy   HCM1A0703-R22-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCM1A0703-R22-R

Copy   HCM1A0703-R22-R
Description FIXED IND 220NH 17A 2.7MOHM SMD
Copy   FIXED IND 220NH 17A 2.7MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220nH Shielded Inductor 17A 2.7 mOhm Max 2-SMD, J-Lead

Copy   220nH Shielded  Inductor 17A 2.7 mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCM1A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Iron Powder
Inductance 220nH
Tolerance ±20%
Current Rating 17A
Current - Saturation 24A
Shielding Shielded
DC Resistance (DCR) 2.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names HCM1A0703-R22

03:19:58 10/17/2018