Add To Favorites
Product Overview
Digi-Key Part Number 513-1710-1-ND
Quantity Available 1,069
Can ship immediately
Manufacturer

Manufacturer Part Number

HCM1305-1R0-R

Description FIXED IND 1UH 29A 2.42 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 29A 2.42 mOhm Max Nonstandard

Documents & Media
Datasheets HCM1305 Series
Online Catalog HCM Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCM1305
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1µH
Tolerance ±20%
Current Rating 29A
Current - Saturation 50A
Shielding Shielded
DC Resistance (DCR) 2.42 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1710-1

20:05:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.58600 $45.86
100 3.00150 $300.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1710-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: $2.46500
  • Digi-Reel® ? : 513-1710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback