Add To Favorites
HCM1103-100-R 10µH Shielded Wirewound Inductor 5A 44 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.36700 $23.67
100 1.65670 $165.67
500 1.34114 $670.57
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4140-1-ND
Copy   283-4140-1-ND
Quantity Available 3,667
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCM1103-100-R

Copy   HCM1103-100-R
Description FIXED IND 10UH 5A 44 MOHM SMD
Copy   FIXED IND 10UH 5A 44 MOHM SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 5A 44 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 5A 44 mOhm Max Nonstandard
Documents & Media
Datasheets HCM1103 Series
Featured Product HCM1103 Series High Current/Frequency Inductors
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog HCM Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series HCM1103
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 10µH
Tolerance ±20%
Current Rating 5A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4140-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4140-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.06330
  • Digi-Reel® ? : 283-4140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,667 - Immediate
  • Unit Price: Digi-Reel®

22:37:40 12/18/2018