Add To Favorites
Product Overview
Digi-Key Part Number 283-4092-1-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF1007-3R3-R

Description FIXED IND 3.3UH 10A 7.5 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Unshielded Wirewound Inductor 10A 7.5 mOhm Nonstandard

Documents & Media
Datasheets HCF1007 Series
Online Catalog HCF1007 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HCF1007
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 10A
Current - Saturation 14.5A
Shielding Unshielded
DC Resistance (DCR) 7.5 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm)
Height - Seated (Max) 0.262" (6.65mm)
 
Additional Resources
Standard Package ? 1
Other Names 283-4092-1

02:00:30 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.22600 $32.26
100 2.11140 $211.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4092-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $1.63200
  • Digi-Reel® ? : 283-4092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback