Add To Favorites
Product Overview
Digi-Key Part Number 513-1162-1-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

HC2LP-4R7-R

Description FIXED IND 4.7UH 17A 4.6 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 17A 4.6 mOhm Max Nonstandard

Documents & Media
Datasheets HC2LP Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HC2LP Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HC2LP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 17A
Current - Saturation 21.25A
Shielding Unshielded
DC Resistance (DCR) 4.6 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.755" L x 0.755" W (19.20mm x 19.20mm)
Height - Seated (Max) 0.440" (11.18mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1162-1

04:05:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.08900 $50.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1162-2-ND
  • Minimum Quantity: 130
  • Quantity Available: 520 - Immediate
  • Unit Price: $3.18600
  • Digi-Reel® ? : 513-1162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback