Add To Favorites
Product Overview
Digi-Key Part Number 513-1159-1-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-7R8-R

Description FIXED IND 7.8UH 12.79A 5.7 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

7.8µH Unshielded Wirewound Inductor 12.79A 5.7 mOhm Max Nonstandard

Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HC1 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 7.8µH
Tolerance ±15%
Current Rating 12.79A
Current - Saturation 6.7A
Shielding Unshielded
DC Resistance (DCR) 5.7 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1159-1

00:37:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.57400 $35.74
100 2.33910 $233.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1159-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.92100
  • Digi-Reel® ? : 513-1159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback