• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number GMC-6.3A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GMC-6.3A

Description GMC 6A BUSS FUSE
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GMC-500-R-ND GMC-500-R Eaton Bulk ? 0
$3.57200 5  Non-Stock ?
Documents & Media
Datasheets GMC Series
PCN Obsolescence/ EOL Multiple Non RoHS Fuses 03/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series GMC
Packaging ? -
Part Status Obsolete
Fuse Type Cartridge, Glass
Current Rating 6.3A
Voltage Rating - AC 125V
Response Time Medium
Package / Case 5mm x 20mm
Mounting Type Holder
Breaking Capacity @ Rated Voltage 10kA
Melting I²t 110
Approvals CCC, CSA, MITI, UL
Operating Temperature -
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance 0.012 Ohms
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5
Other Names GMC-6-3A

09:52:21 8/20/2018

Send Feedback