Add To Favorites
Photo Not Available
FWH5-12-5A6F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.64000 $22.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FWH5-12-5A6F-ND
Copy   FWH5-12-5A6F-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWH5-12-5A6F

Copy   FWH5-12-5A6F
Description FUSE BUSS 500V 12.5A 6X32
Copy   FUSE BUSS 500V 12.5A 6X32
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FWH Series 500V
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FWH5125A6F
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK/FWH5-12-5A6F-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.33500

10:37:45 1/23/2019