Add To Favorites
FWA-400B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.78000 $94.78
5 90.04200 $450.21
10 85.30200 $853.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FWA-400B-ND
Copy   FWA-400B-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FWA-400B

Copy   FWA-400B
Description FUSE CARTRIDGE 400A 150VAC/VDC
Copy   FUSE CARTRIDGE 400A 150VAC/VDC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FWA Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series FWA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 400A
Voltage Rating - AC 150V
Voltage Rating - DC 150V
Response Time -
Applications Electrical, Industrial
Features -
Class -
Approvals CE, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 100kA AC, 20kA DC
Mounting Type Bolt
Package / Case Cylindrical, Blade Terminal (Bolt)
Size / Dimension 1.000" Dia x 1.156" L (25.40mm x 29.36mm)
Melting I²t 20300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:25:27 10/17/2018