Add To Favorites
Product Overview
Digi-Key Part Number 283-3939-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

FWA-20A10F

Description FUSE CRTRDGE 20A 150VAC/VDC 5AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series FWA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 20A
Voltage Rating - AC 150V
Voltage Rating - DC 150V
Response Time -
Applications Electrical, Industrial
Features -
Class -
Approvals CE, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 100kA
Mounting Type Holder
Package / Case 5AG, 10mm x 38.1mm
Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Melting I²t 33
 
Associated Product
  • CHM1DNS - Eaton | CHM1DNS-ND DigiKey Electronics
  • CHM1DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price $23.42083
  • CHM1DNS-ND
  • Photo Not Available
  • CHM3DNS
  • Eaton
  • FUSE HLDR CART 690V 32A DIN RAIL
  • Unit Price $97.09000
  • CHM3DNS-ND
Additional Resources
Standard Package ? 1
Other Names 283-3939
FWA-20A10F-ND
FWA20A10F

07:50:59 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.20000 $22.20
5 21.14000 $105.70
10 19.55500 $195.55
50 16.91200 $845.60
100 15.85500 $1,585.50
250 14.79800 $3,699.50
500 13.74100 $6,870.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback