Add To Favorites
FPV1006-150-R 150nH Shielded Wirewound Inductor 25A 0.41 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.36700 $23.67
100 1.65670 $165.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4578-1-ND
Copy   283-4578-1-ND
Quantity Available 2,923
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPV1006-150-R

Copy   FPV1006-150-R
Description FIXED IND 150NH 25A 0.41 MOHM
Copy   FIXED IND 150NH 25A 0.41 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150nH Shielded Wirewound Inductor 25A 0.41 mOhm Max Nonstandard

Copy   150nH Shielded Wirewound Inductor 25A 0.41 mOhm Max Nonstandard
Documents & Media
Datasheets FPV1006 Series Datasheet
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog FP Series
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series FPV1006
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150nH
Tolerance ±10%
Current Rating 25A
Current - Saturation 45A
Shielding Shielded
DC Resistance (DCR) 0.41 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.382" L x 0.331" W (9.70mm x 8.40mm)
Height - Seated (Max) 0.252" (6.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PI3318-01-LGIZ - Vicor Corporation | 1102-1543-ND DigiKey Electronics
  • PI3318-01-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 1.8V
  • Unit Price $16.82000
  • 1102-1543-ND
  • PI3318-20-LGIZ - Vicor Corporation | 1102-1545-ND DigiKey Electronics
  • PI3318-20-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 1.8V
  • Unit Price $15.10000
  • 1102-1545-ND
  • PI3318-00-LGIZ - Vicor Corporation | 1102-1541-ND DigiKey Electronics
  • PI3318-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 1.8V
  • Unit Price $12.08199
  • 1102-1541-ND
  • PI3318-21-LGIZ - Vicor Corporation | 1102-1547-ND DigiKey Electronics
  • PI3318-21-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 1.8V
  • Unit Price $14.96000
  • 1102-1547-ND
Associated Product
  • PI3424-00-LGIZ - Vicor Corporation | 1102-1641-ND DigiKey Electronics
  • PI3424-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 5V
  • Unit Price $10.23000
  • 1102-1641-ND
  • PI3423-00-LGIZ - Vicor Corporation | 1102-1642-ND DigiKey Electronics
  • PI3423-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 3.3V
  • Unit Price $10.23000
  • 1102-1642-ND
Additional Resources
Standard Package ? 1
Other Names 283-4578-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4578-2-ND
  • Minimum Quantity: 620
  • Quantity Available: 2,480 - Immediate
  • Unit Price: $1.16619
  • Digi-Reel® ? : 283-4578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,923 - Immediate
  • Unit Price: Digi-Reel®

19:40:55 12/12/2018