Add To Favorites
FP1008R2-R270-R 270nH Unshielded Inductor 74A 0.18 mOhm Nonstandard
Product Overview
Digi-Key Part Number 283-4626-1-ND
Copy   283-4626-1-ND
Quantity Available 1,046
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FP1008R2-R270-R

Copy   FP1008R2-R270-R
Description FIXED IND 270NH 74A 0.18 MOHM
Copy   FIXED IND 270NH 74A 0.18 MOHM
Detailed Description

270nH Unshielded Inductor 74A 0.18 mOhm Nonstandard

Copy   270nH Unshielded  Inductor 74A 0.18 mOhm Nonstandard
Documents & Media
Datasheets Magnetics Short Form Catalog
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog FP Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series FP1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 270nH
Tolerance ±10%
Current Rating 74A
Current - Saturation 44A
Shielding Unshielded
DC Resistance (DCR) 0.18 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4626-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.57000 $15.70
100 1.13510 $113.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4626-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.75600
  • Digi-Reel® ? : 283-4626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,046 - Immediate
  • Unit Price: Digi-Reel®

12:01:58 9/19/2018