Add To Favorites
Product Overview
Digi-Key Part Number 513-1633-1-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Manufacturer Part Number

FP1007R2-R30-R

Description FIXED IND 300NH 51A 0.48 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

300nH Unshielded Wirewound Inductor 51A 0.48 mOhm Nonstandard

Product Attributes Select All
Categories
Manufacturer Eaton
Series FLAT-PAC, FP1007
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 300nH
Tolerance ±10%
Current Rating 51A
Current - Saturation 32A
Shielding Unshielded
DC Resistance (DCR) 0.48 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1633-1

20:06:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.86300 $18.63
100 1.30410 $130.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1633-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.86400
  • Digi-Reel® ? : 513-1633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback