Add To Favorites
Photo Not Available
FP0704-070-R 70nH Unshielded Toroidal Inductor 67A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96875 $968.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FP0704-070-R-ND
Copy   FP0704-070-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FP0704-070-R

Copy   FP0704-070-R
Description FIXED IND 70NH 67A SMD
Copy   FIXED IND 70NH 67A SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

70nH Unshielded Toroidal Inductor 67A

Copy   70nH Unshielded Toroidal Inductor 67A
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 70nH
Tolerance -
Current Rating 67A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 75°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case -
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

15:29:58 10/18/2018