Photo Not Available
FM09B250V1-1-4A
Product Overview
Digi-Key Part Number FM09B250V1-1-4A-ND
Copy   FM09B250V1-1-4A-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM09B250V1-1-4A

Copy   FM09B250V1-1-4A
Description FUSE GOVT 250V
Copy   FUSE GOVT 250V
Documents & Media
Datasheets Military MIL-F-15160 Fuses
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Holder
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names FM09B250V1-1/4A

15:32:27 12/11/2018