Photo Not Available
FM09A250V1-1-4A
Product Overview
Digi-Key Part Number FM09A250V1-1-4A-ND
Copy   FM09A250V1-1-4A-ND
Quantity Available 0
Manufacturer

Eaton - Bussmann Electrical Division

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM09A250V1-1-4A

Copy   FM09A250V1-1-4A
Description FUSE GOVT 250V
Copy   FUSE GOVT 250V
Documents & Media
Datasheets Military MIL-F-15160 Fuses
Product Attributes Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names FM09A250V1-1/4A

18:59:06 11/13/2018