Photo Not Available
FM09A250V1-1-2S
Product Overview
Digi-Key Part Number FM09A250V1-1-2S-ND
Copy   FM09A250V1-1-2S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FM09A250V1-1-2S

Copy   FM09A250V1-1-2S
Description FUSE GOVT 250V
Copy   FUSE GOVT 250V
Documents & Media
Datasheets Military MIL-F-15160 Fuses
Product Attributes Select All
Categories
Manufacturer Eaton
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names FM09A250V1-1/2S

23:41:29 9/20/2018