Add To Favorites
Photo Not Available
F02B250V1AS
Product Overview
Digi-Key Part Number F02B250V1AS-ND
Copy   F02B250V1AS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F02B250V1AS

Copy   F02B250V1AS
Description FUSE CARTRIDGE 1A 250VAC
Copy   FUSE CARTRIDGE 1A 250VAC
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MIL-F-15160
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton
Series MIL-F-15160
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 1A
Voltage Rating - AC 250V
Response Time -
Applications Telecom
Features -
Class -
Approvals -
Operating Temperature -
Breaking Capacity @ Rated Voltage -
Mounting Type -
Package / Case -
Size / Dimension -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names Q7718660
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 6.98000 $349.00

Submit a request for quotation on quantities greater than those displayed.

12:35:56 9/24/2018