Add To Favorites
Photo Not Available
EM367508 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.16000 $116.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EM367508-ND
Copy   EM367508-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EM367508

Copy   EM367508
Description TERM BLK 8POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 8POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets EM3675 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series Euro-Mag EM3675
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color -
Operating Temperature -40°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating -
Screw Material - Plating Steel - Nickel Plated
Torque - Screw 0.45 Nm (4.0 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

21:31:27 12/15/2018