Product Overview
Digi-Key Part Number | 283-3640-1-ND |
---|---|
Quantity Available |
3,153
Can ship immediately |
Manufacturer |
Eaton |
Manufacturer Part Number |
DRA74-681-R |
Description | FIXED IND 680UH 315MA 2.86 OHM |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 14 Weeks |
Detailed Description |
680µH Shielded Wirewound Inductor 315mA 2.86 Ohm Nonstandard |
Documents & Media
Datasheets | ||
---|---|---|
Product Training Modules | ||
EDA / CAD Models ![]() |
Download from Ultra Librarian | |
Online Catalog |
DRA Series
|
20:19:53 4/23/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 2.28000 | $2.28 |
10 | 2.10500 | $21.05 |
100 | 1.47320 | $147.32 |
500 | 1.19256 | $596.28 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: